New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Weighing Scales
                      Print Page

                      DCT 201

                      Weighing Scale, Compact, 200g Max Load Weight, 0.1g Resolution, Dune Series

                      ADAM EQUIPMENT DCT 201
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAM EQUIPMENT
                      Manufacturer Part NoDCT 201
                      Newark Part No.65R5384
                      Product RangeDune Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$215.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $215.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAM EQUIPMENT
                      Manufacturer Part NoDCT 201
                      Newark Part No.65R5384
                      Product RangeDune Series
                      Technical Datasheet

                      Data Sheet

                      Balance / Scale TypeCompact
                      Load Weight Max200g
                      Resolution (g)0.1g
                      Product RangeDune Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      DCT 201 is a Dune® series portable compact balance. Dune® series offers all of the necessary features for quick and easy weighing. Every Dune® is equipped with an AC adapter, auto calibration through the keypad, low battery indicator, and overload indicator. With its alternate battery operation, splash-proof keypad, and sturdy plastic construction throughout, the Dune delivers accurate readings in field, classroom, workplace or lab, a truly versatile and portable product. Streamlined design for basic weighing in the lab, classroom or field. Suitable for weighing applications. Color-coded keys facilitate quick recognition of the most frequently used buttons. Overload protection helps prevent damage to internal components. Zero-tracking feature ensures display returns to zero reading.

                      • High-contrast display is easily visible from a distance
                      • Lightweight design simplifies transport and portability
                      • Sealed keypad protects against dirt and spills, large platform removes easily for speedy cleaning
                      • Auto power-off to save energy
                      • Operates with AC adapter (included) or batteries (not included)
                      • 200g capacity, 0.1g readability, 5.7x5.7inch pan size
                      • g, oz weighing units, 2sec stabilization time
                      • LCD with 15mm -high digits, external calibration, 0° to 40°C operating temperature
                      • ABS plastic housing, power supply is 12VAC 50/60Hz 150mA adapter / 6 x AA batteries
                      • Overall dimension is 5.78mm x 8.18inch x 5.9inch (wxdxh)

                      Technical Specifications

                      Balance / Scale Type

                      Compact

                      Resolution (g)

                      0.1g

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Weight Max

                      200g

                      Product Range

                      Dune Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.