Quantity | Price |
---|---|
1+ | $222.400 |
Product Information
Product Overview
DCT 5000 is a Dune® series portable compact balance. Dune® series offers all of the necessary features for quick and easy weighing. Every Dune® is equipped with an AC adapter, auto calibration through the keypad, low battery indicator, and overload indicator. With its alternate battery operation, splash-proof keypad, and sturdy plastic construction throughout, the Dune delivers accurate readings in field, classroom, workplace or lab, a truly versatile and portable product. Streamlined design for basic weighing in the lab, classroom or field. Suitable for weighing applications. Color-coded keys facilitate quick recognition of the most frequently used buttons. Overload protection helps prevent damage to internal components. Zero-tracking feature ensures display returns to zero reading.
- High-contrast display is easily visible from a distance
- Lightweight design simplifies transport and portability
- Sealed keypad protects against dirt and spills, large platform removes easily for speedy cleaning
- Auto power-off to save energy
- Operates with AC adapter (included) or batteries (not included)
- 5000g capacity, 2g readability, 5.7x5.7inch pan size
- g, lb, oz weighing units, 2sec stabilization time
- LCD with 15mm -high digits, external calibration, 0° to 40°C operating temperature
- ABS plastic housing, power supply is 12VAC 50/60Hz 150mA adapter / 6 x AA batteries
- Overall dimension is 5.78mm x 8.18inch x 5.9inch (wxdxh)
Technical Specifications
Compact
2g
No SVHC (23-Jan-2024)
5kg
Dune Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate