New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Weighing Scales
                                                                                                  Print Page

                                                                                                  GBC 130A

                                                                                                  Weighing Scale, Bench, 60kg Max Load Weight, 2g Resolution, GBC Series

                                                                                                  ADAM EQUIPMENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAM EQUIPMENT GBC 130A
                                                                                                  ManufacturerADAM EQUIPMENT
                                                                                                  Manufacturer Part NoGBC 130A
                                                                                                  Newark Part No.24T3081
                                                                                                  Product RangeGBC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,480.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,480.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ADAM EQUIPMENT
                                                                                                  ManufacturerADAM EQUIPMENT
                                                                                                  Manufacturer Part NoGBC 130A
                                                                                                  Newark Part No.24T3081
                                                                                                  Product RangeGBC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Balance / Scale TypeBench
                                                                                                  Load Weight Max60kg
                                                                                                  Resolution (g)2g
                                                                                                  Product RangeGBC Series
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  GBC 130A is a bench counting scale. It fully features counting scale with numeric keypad for unit weight and sample entry. The large, brightly backlit display shows unit weight, total weight and number of pieces. With a grade 304 stainless steel pan and pillar-mounted ABS plastic indicator, this device provides a durable, reliable solution for industrial counting tasks. Power is supplied by a mains power cord or the built-in, rechargeable battery. It offers a combination of features and durability, making it well-suited for industrial counting tasks. A numeric keypad simplifies unit weight and sample entry, while the display shows total weight, unit weight and number of pieces. A backlit LCD shows weight, unit weight and count in one convenient location. A programmable backlight can be set to “always on”, “always off” or “light only when weighing”. It is used in applications such as weighing, parts counting, check counting.

                                                                                                  • Color-coded keys facilitate quick recognition of the most frequently used buttons
                                                                                                  • RS-232 interface is available to provide speedy connection to computers and printers
                                                                                                  • Rugged construction stands upto industrial use, programmable auto power-off to save energy
                                                                                                  • Audible overload alarm warns when capacity is exceeded
                                                                                                  • Printouts include date and time for data tracking within good laboratory practices (GLP) guidelines
                                                                                                  • External calibration allows for verification and adjustment with weights
                                                                                                  • Parts counting optimization automatically refines piece weight as parts are added
                                                                                                  • 130lb / 60Kg capacity, 0.005lb / 2g readability, 0.01lb / 4g repeatability, 0.01lb / 4g linearity
                                                                                                  • ABS plastic indicator with die-cast aluminum base housing, 2sec stabilization time
                                                                                                  • Operating temperature range from -10°C to 40°C, overall dimension is 11.8" x 20.5" x 26.8" (width)

                                                                                                  Technical Specifications

                                                                                                  Balance / Scale Type

                                                                                                  Bench

                                                                                                  Resolution (g)

                                                                                                  2g

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Load Weight Max

                                                                                                  60kg

                                                                                                  Product Range

                                                                                                  GBC Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.