Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoIHS 20A
Newark Part No.23X6628
Product RangeIHS Crane series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $5,108.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5,108.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoIHS 20A
Newark Part No.23X6628
Product RangeIHS Crane series
Technical Datasheet
Balance / Scale TypeHanging Scale
Load Weight Max10000kg
Resolution (g)2kg
Product RangeIHS Crane series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Balance / Scale Type
Hanging Scale
Resolution (g)
2kg
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
10000kg
Product Range
IHS Crane series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate