| Quantity | Price |
|---|---|
| 1+ | $2,431.200 |
| 3+ | $2,338.870 |
| 5+ | $2,292.710 |
| 10+ | $2,246.550 |
| 25+ | $2,169.610 |
Product Information
Product Overview
LAB 84E is a Luna analytical balance. With plenty of features and functions, Luna analytical balance accommodates basic to complex applications. The Luna stylish LCD features large, readily discernible 0.9'' digits on a black background. Multilingual text and display capability make device well-suited for users in various regions. It provides USB and RS-232 interfaces for speedy data collection and transmission to computers or printers. It provides ABS plastic construction and rugged grade 304 stainless steel pan mean Luna is easy to clean and can withstand demanding lab use. It offers improved performance for faster and more accurate readings. For simple operation, navigation buttons are color-coded, helping the users to perform functions with minimal training. It is used in applications such as weighing, parts counting, percentage weighing, dynamic / animal weighing, density determination, check weighing, net total weighing.
- Vivid, backlit LCD easily visible in any lighting conditions
- Color-coded keys facilitate quick recognition of the most frequently used buttons
- Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
- Security slot for optional Kensington-type lock and cable to help prevent theft
- External calibration allows for verification and adjustment with weights
- Printouts include date and time for data tracking within good laboratory practices (GLP) guidelines
- Sealed keypad protects against dirt and spills, AC adapter included
- Auto power-off to save energy, AC adapter included, 5 year warranty
- 80g capacity, 0.0001g readability, 0.0001g repeatability (S.D.), 0.0002g linearity (+/-)
- Operating temperature range from 15°C to 35°C, dimension 8.8'' x 14.7''x 13.3''
Technical Specifications
Analytical
0.0001g
No SVHC (23-Jan-2024)
80g
Luna Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate