Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoLBX 3
Newark Part No.85AC0553
Product RangeLatitude LBX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $422.150 |
Price for:Each
Minimum: 1
Multiple: 1
$422.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoLBX 3
Newark Part No.85AC0553
Product RangeLatitude LBX Series
Technical Datasheet
Balance / Scale TypeBench
Load Weight Max3kg
Resolution (g)0.5g
Product RangeLatitude LBX Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
With intuitive operation, Latitude compact bench scales provide excellent performance for quick, basic weighing, checkweighing, and counting needs. Latitude scales feature amber, green and red LEDs to indicate if a sample is under, within, or over the preset limits. Ideal for catering, office, production, warehouse or field use, as it is powered by the included AC adaptor or internal rechargeable battery. A fully-charged battery operates for an impressive 240 hours, so you don't have to worry about losing power. For added flexibility and convenience, you can also operate the Latitude using any USB power source.
- Backlit LCD easily visible in any lighting conditions
- Checkweighing LEDs clearly show under, over and acceptable limits
- Overload protection helps prevent damage to internal components
- Rugged construction stands up to industrial use
- Sealed keypad protects against dirt and spills
- Simple key operation allows for easy set up and operation
- Large, grade 304 stainless steel pan allows easy cleaning
- Adjustable levelling feet help optimise setup
- External calibration allows for verification and adjustment with weights
- Checkweighing with audible alarm
- Hold function freezes the displayed weight, allowing time to elapse without losing the result
- Parts counting with preset sample sizes
- Rechargeable battery included for operation almost anywhere
- Programmable auto power-off to save energy
- Battery level is clearly displayed to show the user when the scale needs to be recharged
- Operates with a low voltage USB input providing flexibility for powering the device
Technical Specifications
Balance / Scale Type
Bench
Resolution (g)
0.5g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
3kg
Product Range
Latitude LBX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate