| Quantity | Price |
|---|---|
| 1+ | $1,827.850 |
Product Information
Product Overview
LHS 3000A is a crane scale. This hanging crane scale offers shipping and production operations over a strong and safe solution for weighing heavy loads. It is ruggedly constructed to perform dependably in industrial settings, this device boasts cast aluminum magnesium indicator housing, chrome-plated steel hook, safety catch and oversized swivel shackle and bolt. The hook and shackle rotate, giving complete flexibility. A standard remote control allows safe and simple operation of the scale. The readings are shown on a bright-red LED display, making them visible in any conditions. The hold function retains the reading on the display after the weight is removed from the scale, allowing time for the operator to record the value. It is suitable for heavy duty suspension weighing tasks and can be used for measuring the weight of containers, commercial fishing nets, pallets and crates. It is used application like weighing.
- Bright LED display for easy viewing in most environments
- Rotating hook allows easy access while loading, then safely locks in place during weighing
- Lightweight design simplifies transport and portability
- Rugged construction stands up to industrial use, programmable auto power-off to save energy
- External calibration allows for verification and adjustment with weights
- Hold function freezes the displayed weight, allowing time to elapse without losing the result
- Zero-tracking feature ensures display returns to zero reading, 3-year warranty
- 3000lb/1500Kg capacity, 0.5lb/0.2Kg readability, 0.5lb/0.2Kg repeatability, 1lb/0.4Kg linearity
- 2sec stabilization time, die-cast aluminum housing
- Operating temperature range from 0°C to 40°C, dimension is 7.7"x5.1"x17.7" (width)
Technical Specifications
Hanging Scale
200g
No SVHC (23-Jan-2024)
1500kg
LHS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
