New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Weighing Scales
                      Print Page

                      MDW 250L

                      Weighing Scale, Health & Fitness, 250kg Max Load Weight, 0.1kg Resolution, MDW Series

                      ADAM EQUIPMENT MDW 250L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAM EQUIPMENT
                      Manufacturer Part NoMDW 250L
                      Newark Part No.79AK8662
                      Product RangeMDW Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$801.270
                      5+$775.000
                      10+$748.730
                      25+$691.810
                      50+$652.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $801.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAM EQUIPMENT
                      Manufacturer Part NoMDW 250L
                      Newark Part No.79AK8662
                      Product RangeMDW Series
                      Technical Datasheet

                      Data Sheet

                      Balance / Scale TypeHealth & Fitness
                      Load Weight Max250kg
                      Resolution (g)100g
                      Product RangeMDW Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      MDW 250L is a digital physician scale. It is designed for easy operation, this digital scale meet the needs of medical professionals and health practitioners worldwide. It features an adjustable height rod to provide simultaneous height and weight readings, and some models also provide body mass index (BMI) measurements. It features a built-in battery and easy-to-use, color-coded keypad. To ensure stability and patient security, MDW digital scales feature rugged construction with a sturdy metal base and a non-slip weighing platform. It is easy-to-operate scale measures height and weight. It is used in applications such as weighing, BMI indicator, height measurement. With heavy-duty construction and BMI functionality, MDW health and fitness scales offer an affordable solution for medical facilities, and provide practical features for school locker rooms, gyms and fitness centers. It include a rugged metal base and non-slip weighing platform, for safe and accessible weighing.

                      • Hold function retains the weight on the display
                      • Includes AC adapter and rechargeable battery
                      • Height measurements from 60cm to 212cm
                      • Anti-slip platform ensures safety when stepping on and off the scale
                      • Height rod facilitates measuring children and adults while weighing
                      • Metal construction for base and pillar, 250Kg capacity
                      • 0.1Kg readability, 0.1Kg repeatability (S.D.), 0.1Kg linearity (+/-)
                      • 3sec stabilization time, LED with 22mm -high digits display
                      • Operating temperature range from 5°C to 40°C
                      • Overall dimension is 21'' x 10.8 x 37'' (wxdxh)

                      Technical Specifications

                      Balance / Scale Type

                      Health & Fitness

                      Resolution (g)

                      100g

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Weight Max

                      250kg

                      Product Range

                      MDW Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.