| Quantity | Price |
|---|---|
| 1+ | $4,920.600 |
Product Information
Product Overview
PMB 202 is a PMB moisture analyzer with 200g capacity. With outstanding connectivity and rapid test time, PMB moisture analyzer offers the top value in their class. An automatic test-setting function enables easy recall for frequent testing of the same material without additional user programming. USB and RS-232 interfaces let you connect the PMB to a computer or printer. Store results and test programs for future reference with a USB memory stick or PMB’s built-in memories. Three heating options offer the flexibility to customize test methods and temperatures. PMB helps free up time for busy lab professionals by allowing them to quickly perform moisture analysis and share test results easily with colleagues.
- Vivid, backlit LCD easily visible in any lighting conditions and mains power cord
- Programmable backlight can be set to "always on," "always off" or "light only when weighing"
- Capacity tracker built into display for easily monitoring possible overloads
- Scratch-resistant aluminum housing protects internal components
- Color-coded keys facilitate quick recognition of the most frequently used buttons
- Pan lifter allows easy placement and removal of samples
- RS-232 interface is available to provide speedy connection to computers and printers
- USB host for memory card and USB I/O interface and USB interface included for data communication
- Audible overload alarm warns when capacity is exceeded and quick, easy configuration using keypad
- Testing can be set to start automatically when lid closes and calibration for temperature and weight
Technical Specifications
Moisture Analyzer
0.01g
No SVHC (23-Jan-2024)
200g
PMB Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate