New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Weighing Scales
                      Print Page

                      PT 110S

                      Weighing Scale, Platform, 1000kg Max Load Weight, 200g Resolution, PT Series

                      ADAM EQUIPMENT PT 110S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAM EQUIPMENT
                      Manufacturer Part NoPT 110S
                      Newark Part No.06AC5427
                      Product RangePT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$3,925.710
                      3+$3,776.630
                      5+$3,702.100
                      10+$3,627.560
                      25+$3,503.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,925.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAM EQUIPMENT
                      Manufacturer Part NoPT 110S
                      Newark Part No.06AC5427
                      Product RangePT Series
                      Technical Datasheet

                      Data Sheet

                      Balance / Scale TypePlatform
                      Load Weight Max1000kg
                      Resolution (g)200g
                      Product RangePT Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      PT 110S is a PT stainless steel platform weighing scale. It has a rugged construction to endure demanding washdown environments. It provides the ultimate in durability for a variety of commercial, industrial and mining applications. Ideal for weighing food products, chemicals, pharmaceuticals or mining materials, this stainless steel platform features an IP66- rated load cell and stainless steel junction box, sealed for protection against water and dust. Easy to clean, the grade 304 stainless steel plate can tolerate frequent washing, while the sleek brushed surface helps prevent the accumulation of food and dirt particles. This PT stainless steel scale is supported by a reinforced frame beneath the platform, allowing the scale to accommodate substantial loads. It is used in applications such as weighing, parts counting, check weighing, dynamic / animal weighing, percentage weighing, display hold, peak hold.

                      • Rugged stainless steel construction for ultimate durability
                      • Approximately three-meter/10-foot shielded cable, 2sec stabilization time
                      • Heavy-duty rubber feet ensure stability of unit
                      • IP66-rated for protection against water and dust
                      • 5 to 10VAC / DC excitation voltage, 4 loadcells
                      • Stainless steel housing, operating temperature range from -10°C to 40°C
                      • 2500lb / 1000Kg capacity, 0.5lb / 0.2Kg readability, 1lb / 0.4Kgrepeatability, 1lb / 0.4Kg linearity
                      • Overall dimension is 39.4"x39.4"x4.3" (width)
                      • Can be used with any Adam indicators
                      • A 3-year warranty means quality assured for years of use

                      Technical Specifications

                      Balance / Scale Type

                      Platform

                      Resolution (g)

                      200g

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Weight Max

                      1000kg

                      Product Range

                      PT Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.