Quantity | Price |
---|---|
1+ | $2,776.560 |
3+ | $2,671.110 |
5+ | $2,618.400 |
10+ | $2,565.680 |
25+ | $2,477.820 |
Product Information
Product Overview
PT 112 [AE403A] is a PT platform scale with AE403A indicator. It features a large steel base with a diamond plate surface and shielded cable. The parts counting and percentage weighing which allow operators to perform a wide range of inventory control tasks in warehouse environments. It offers durability, quality construction and ease of use for weighing oversized or heavy objects on warehouse floors. It features a large, steel base with a 5mm chequer plate surface, adjustable levelling feet and cable. It has a programmable backlight can be set to "always on," "always off" or "light only when weighing". It has selectable digital filtering helps minimize effects of vibration and disturbances. It is used in applications such as weighing, parts counting, check weighing, dynamic / animal weighing, percentage weighing.
- Backlit display changes color for quick notification of check weighing limits
- Rugged construction stands up to industrial use, diamond-plate surface for added grip
- Color-coded keys facilitate quick recognition of the most frequently used buttons
- Rechargeable battery included for operation almost anywhere, external calibration
- Battery level is clearly displayed to indicate when the scale needs to be recharged
- Programmable auto power-off to save energy, check weighing with audible alarm
- Zero-tracking feature ensures display returns to zero reading, 3 year warranty
- 2500lb/1000Kg capacity, 0.5lb/0.2Kg readability, 1lb/0.4Kg repeatability, 1lb/0.4Kg linearity
- 5 to 10VAC / DC excitation voltage, 4 load cells, 2sec stabilization time, RS-232 interface
- Operating temperature range from 0°C to 40°C, overall dimension 47.2"x47.2"x4.3" (width)
Technical Specifications
Platform
200g
No SVHC (23-Jan-2024)
1000kg
PT Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate