| Quantity | Price |
|---|---|
| 1+ | $5,388.940 |
| 3+ | $5,184.290 |
| 5+ | $5,081.970 |
| 10+ | $4,979.650 |
| 25+ | $4,809.110 |
Product Information
Product Overview
PT 112S [AE403A] is a PT stainless steel platform weighing scale with AE403A indicator. This scale provides the ultimate in durability for a variety of commercial, industrial and mining applications. Ideal for weighing food products, chemicals, pharmaceuticals or mining materials, the PT stainless steel platform features an IP66- rated load cell and stainless steel junction box, sealed for protection against water and dust. Easy to clean, the grade 304 stainless steel plate can tolerate frequent washing, while the sleek brushed surface helps prevent the accumulation of food and dirt particles. The PT stainless steel scale is supported by a reinforced frame beneath the platform, allowing the scale to accommodate substantial loads. Offering solid, dependable stability, PT stainless steel’s heavy-duty rubber feet are adjustable to compensate for uneven weighing surfaces. It is used in applications such as weighing, parts counting, check weighing, dynamic / animal weighing.
- Rugged stainless steel construction for ultimate durability, parts counting with preset sample sizes
- Approximately three-meter/10-foot shielded cable
- Heavy-duty rubber feet ensure stability of unit, check weighing with audible alarm
- IP66-rated for protection against water and dust
- 5 to 10VAC / DC excitation voltage, 4 loadcells, 2sec stabilization time
- Stainless steel housing, overall dimension is 47.2"x47.2"x4.3" (width)
- 2500lb/1000Kg capacity, 0.5lb/0.2Kg readability, 1lb/0.4Kg repeatability, 1lb/0.4Kg linearity
- Operating temperature range from -10°C to 40°C
- A 3-year warranty means quality assured for years of use
- Rechargeable battery included for operation almost anywhere, user-selectable scale division
Technical Specifications
Platform
200g
No SVHC (23-Jan-2024)
1000kg
PT Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate