New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Weighing Scales
                      Print Page

                      PT 115S [AE403A]

                      Weighing Scale, AE403 Indicator, Platform, 1000kg Max Load, 200g Resolution, 1500 x 1500 mm, SS

                      ADAM EQUIPMENT PT 115S [AE403A]
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAM EQUIPMENT
                      Manufacturer Part NoPT 115S [AE403A]
                      Newark Part No.41AH7635
                      Product RangePT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$6,152.660
                      3+$5,919.010
                      5+$5,802.200
                      10+$5,685.370
                      25+$5,490.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6,152.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAM EQUIPMENT
                      Manufacturer Part NoPT 115S [AE403A]
                      Newark Part No.41AH7635
                      Product RangePT Series
                      Technical Datasheet

                      Data Sheet

                      Balance / Scale TypePlatform
                      Load Weight Max1000kg
                      Resolution (g)200g
                      Product RangePT Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      PT 115S [AE403A] is a PT stainless steel platform scale with AE403A indicator. This scale provides the ultimate in durability for a variety of commercial, industrial and mining applications. Ideal for weighing food products, chemicals, pharmaceuticals or mining materials, the PT stainless steel platform features an IP66- rated load cell and stainless steel junction box, sealed for protection against water and dust. Easy to clean, the grade 304 stainless steel plate can tolerate frequent washing, while the sleek brushed surface helps prevent the accumulation of food and dirt particles. The PT stainless steel scale is supported by a reinforced frame beneath the platform, allowing the scale to accommodate substantial loads. Offering solid, dependable stability, PT stainless steel’s heavy-duty rubber feet are adjustable to compensate for uneven weighing surfaces. It is used in applications such as weighing, parts counting, check weighing, dynamic / animal weighing.

                      • Rugged stainless steel construction for ultimate durability, parts counting with preset sample sizes
                      • Approximately three-meter/10-foot shielded cable
                      • Heavy-duty rubber feet ensure stability of unit, check weighing with audible alarm
                      • IP66-rated for protection against water and dust
                      • 5 to 10VAC / DC excitation voltage, 4 loadcells, 2sec stabilization time
                      • Stainless steel housing, overall dimension is 59.1"x59.1"x4.3" (width)
                      • 2500lb/1000Kg capacity, 0.5lb/0.2Kg readability, 1lb/0.4Kg repeatability, 1lb/0.4Kg linearity
                      • Operating temperature range from -10°C to 40°C
                      • A 3-year warranty means quality assured for years of use
                      • Rechargeable battery included for operation almost anywhere, user-selectable scale division

                      Technical Specifications

                      Balance / Scale Type

                      Platform

                      Resolution (g)

                      200g

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Weight Max

                      1000kg

                      Product Range

                      PT Series

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.