| Quantity | Price |
|---|---|
| 1+ | $7,644.430 |
| 3+ | $7,354.130 |
| 5+ | $7,208.990 |
| 10+ | $7,063.850 |
| 25+ | $6,821.930 |
Product Information
Product Overview
SAB 125I is a Solis analytical and semi-micro balance. With a high-resolution graphic display and intuitive features, this Solis analytical balance provides an outstanding solution for labs everywhere. It is ideal for research and quality assurance labs; science education; precision counting; and production and manufacturing applications needing precision results. The users can readily view the comprehensive data on the amply sized graphic display. A multilingual display capability permits use of the balance in various regions, while recognizable icons help the weighing process flow smoothly. Formulation is simplified, as the Solis stores upto 99 ingredients. The Solis keypad is simple to use, with easy-to-read buttons and helpful navigation arrows for uncomplicated operation. It is used in applications such as weighing, parts counting, percentage weighing, check weighing, dynamic / animal weighing, density determination, formulation, peak hold.
- High-resolution graphic display is amply sized for clear visibility, 5-year warranty
- Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
- Security slot for optional Kensington-type lock and cable to help prevent theft, ABS plastic housing
- Large, grade 304 stainless steel pan allows easy cleaning, AC adapter included
- RS-232 interface provides speedy connection to computers and printers
- External calibration allows for verification and adjustment with weights
- Selectable digital filtering helps minimize effects of vibration and disturbances
- Printouts include date and time for data tracking within good laboratory practices (GLP) guidelines
- 62g /120g capacity, 0.01mg/0.1mg readability, 0.03mg/0.1mg repeatability, 0.08mg /0.2mg linearity
- Operating temperature range from 10°C to 30°C, dimension 8.8'' x 14.72''x 13.3''
Technical Specifications
Analytical
0.1mg
No SVHC (23-Jan-2024)
120g
Solis Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
