New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Weighing Scales
                      Print Page

                      SPB 2103I

                      Weighing Scale, Precision, 2.1kg Max Load Weight, 0.001g Resolution, Solis Series

                      ADAM EQUIPMENT SPB 2103I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAM EQUIPMENT
                      Manufacturer Part NoSPB 2103I
                      Newark Part No.79AK8671
                      Product RangeSolis Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$4,434.130
                      3+$4,265.750
                      5+$4,181.550
                      10+$4,097.360
                      25+$3,957.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,434.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAM EQUIPMENT
                      Manufacturer Part NoSPB 2103I
                      Newark Part No.79AK8671
                      Product RangeSolis Series
                      Technical Datasheet

                      Data Sheet

                      Balance / Scale TypePrecision
                      Load Weight Max2.1kg
                      Resolution (g)0.001g
                      Product RangeSolis Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      SPB 2103I is a Solis precision balance. With a high-resolution graphic display and intuitive features, Solis precision balance provide an outstanding solution for a variety of lab applications. Versatile and resilient, this solis is ideal for research and quality assurance labs; science education; precision counting; and production and manufacturing applications needing precision results. The solis keypad is simple to use, with easy-to-read buttons and helpful navigation arrows for uncomplicated operation. It is used in applications such as weighing, parts counting, percentage weighing, check weighing, dynamic / animal weighing, density determination, formulation, peak hold.

                      • 2100g capacity, 0.001g readability, 0.001g repeatability (S.D.), 0.003g linearity (+/-)
                      • 3sec stabilization time, RS-232, USB interface, ABS plastic housing
                      • High-resolution graphic display is amply sized for clear visibility
                      • Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
                      • Security slot for optional Kensington-type lock and cable to help prevent theft
                      • Large, grade 304 stainless steel pan allows easy cleaning
                      • RS-232 interface provides speedy connection to computers and printers
                      • External calibration allows for verification and adjustment with weights
                      • Selectable digital filtering helps minimize effects of vibration and disturbances
                      • Operating temperature range from 10°C to 30°C, overall dimension is 8.8'' x 14.7'' x 8.6'' (wxdxh)

                      Technical Specifications

                      Balance / Scale Type

                      Precision

                      Resolution (g)

                      0.001g

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Weight Max

                      2.1kg

                      Product Range

                      Solis Series

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.