Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoSPB 723I
Newark Part No.73AC6715
Product RangeSolis SPB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,284.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3,284.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoSPB 723I
Newark Part No.73AC6715
Product RangeSolis SPB Series
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max720g
Resolution (g)0.001g
Product RangeSolis SPB Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.001g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
720g
Product Range
Solis SPB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate