Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoWF 165A
Newark Part No.79AK6643
Product RangeW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Quantity | Price |
---|---|
1+ | $2,234.080 |
3+ | $2,129.560 |
5+ | $2,064.230 |
10+ | $1,985.840 |
25+ | $1,946.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2,234.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoWF 165A
Newark Part No.79AK6643
Product RangeW Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max75kg
Resolution (g)5g
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
WF 165A is a W series platform scale where durability and performance take center stage. The IP67-rated bases are constructed of easy-to-clean grade 304 stainless steel, which is ideal for wet and dusty environments, and can be used with any indicator, including Adam Equipment’s extensive selection of indicators. Connectors on the bottom of the W series are also IP67-rated for advanced protection. The scale also features overload protection to help prevent damage to internal components, along with a level indicator and adjustable feet to ensure proper setup and optimum weighing results.
- 165lb /75Kg capacity
- Rugged stainless steel construction for ultimate durability
- IP67-rated for protection against water and dust
- Selective weighting units and external calibration
- Large, grade 304 stainless steel pan allows easy cleaning
- Overload protection helps prevent damage to internal components
- Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
- Selective display
- Operating temperature range from -10° to 40°C
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
5g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
75kg
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate