Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAS12012LB25A100
Newark Part No.58P0986
Product RangeAS12025 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $29.600 |
| 250+ | $26.820 |
Price for:Each
Minimum: 100
Multiple: 50
$2,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAS12012LB25A100
Newark Part No.58P0986
Product RangeAS12025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth25mm
Flow Rate - Imperial125.817CFM
Bearing TypeBall Bearing
Flow Rate - Metric3.56m³/min
Air Flow - CFM125.817CFM
Noise Rating51dBA
Power Rating7.92W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating660mA
IP Rating-
Air Flow - m3/min3.56m³/min
Product RangeAS12025 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
120mm
Flow Rate - Imperial
125.817CFM
Flow Rate - Metric
3.56m³/min
Noise Rating
51dBA
Rated Speed
2900rpm
Current Rating
660mA
Air Flow - m3/min
3.56m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Air Flow - CFM
125.817CFM
Power Rating
7.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AS12025 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate