Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT500 SILVER 45M X 50MM
Newark Part No.50R9635
Product RangeAT500
Technical Datasheet
228 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $25.650 | 
| 5+ | $24.050 | 
| 10+ | $22.670 | 
Price for:Each
Minimum: 1
Multiple: 1
$25.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT500 SILVER 45M X 50MM
Newark Part No.50R9635
Product RangeAT500
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium
ConductivityNon-Conductive
Total Tape Thickness3.1 mil (0.08 mm)
Roll Length - Imperial147ft
Roll Length - Metric45m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT500
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Non-Conductive
Roll Length - Imperial
147ft
Tape Width - Imperial
1.97"
Product Range
AT500
Tape Type
Aluminium
Total Tape Thickness
3.1 mil (0.08 mm)
Roll Length - Metric
45m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate