Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-1038-C4-R0
Newark Part No.46AM7659
Product RangemaxiFLOW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $24.850 |
| 250+ | $23.090 |
| 500+ | $21.570 |
Price for:Each
Minimum: 100
Multiple: 100
$2,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-1038-C4-R0
Newark Part No.46AM7659
Product RangemaxiFLOW Series
Technical Datasheet
Thermal Resistance2.5°C/W
Packages CooledBGA
External Width - Metric38mm
External Height - Metric10mm
External Length - Metric40mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.5"
External Height - Imperial0.4"
External Length - Imperial1.58"
External Diameter - Imperial-
Product RangemaxiFLOW Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
2.5°C/W
External Width - Metric
38mm
External Length - Metric
40mm
Heat Sink Material
Aluminum
External Height - Imperial
0.4"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
1.5"
External Length - Imperial
1.58"
Product Range
maxiFLOW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate