Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-1183-C1-R0
Newark Part No.46AM7696
Product RangemaxiFLOW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
100+ | $19.520 |
250+ | $18.130 |
500+ | $16.950 |
Price for:Each
Minimum: 100
Multiple: 100
$1,952.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-1183-C1-R0
Newark Part No.46AM7696
Product RangemaxiFLOW Series
Technical Datasheet
Thermal Resistance7.4°C/W
Packages CooledFull Brick
External Width - Metric58mm
External Height - Metric6.1mm
External Length - Metric23mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.29"
External Height - Imperial0.25"
External Length - Imperial0.91"
External Diameter - Imperial-
Product RangemaxiFLOW Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
7.4°C/W
External Width - Metric
58mm
External Length - Metric
23mm
Heat Sink Material
Aluminum
External Height - Imperial
0.25"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
Full Brick
External Height - Metric
6.1mm
External Diameter - Metric
-
External Width - Imperial
2.29"
External Length - Imperial
0.91"
Product Range
maxiFLOW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate