Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1004-DIY
Newark Part No.46AM6767
Product RangeATS-CP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $586.830 |
| 25+ | $559.040 |
| 50+ | $503.460 |
| 500+ | $465.540 |
Price for:Each
Minimum: 10
Multiple: 5
$5,868.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1004-DIY
Newark Part No.46AM6767
Product RangeATS-CP Series
Technical Datasheet
Thermal Resistance0.0064°C/W
Length162mm
Width172mm
Height20mm
Operating Temperature Range-
Product RangeATS-CP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.0064°C/W
Width
172mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Length
162mm
Height
20mm
Product Range
ATS-CP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate