Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1004
Newark Part No.46AM6766
Product RangeATS-CP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $626.320 |
| 25+ | $598.530 |
| 50+ | $542.930 |
| 500+ | $505.030 |
Price for:Each
Minimum: 10
Multiple: 5
$6,263.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1004
Newark Part No.46AM6766
Product RangeATS-CP Series
Technical Datasheet
Thermal Resistance0.0064°C/W
Plate MaterialAluminum
Length162mm
Width172mm
Height20mm
Operating Temperature Range-
Product RangeATS-CP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.0064°C/W
Length
162mm
Height
20mm
Product Range
ATS-CP Series
Plate Material
Aluminum
Width
172mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate