Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1009-DIY
Newark Part No.46AM6770
Product RangeATS-CP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,171.820 |
| 25+ | $1,046.270 |
| 50+ | $835.710 |
| 500+ | $585.000 |
Price for:Each
Minimum: 10
Multiple: 5
$11,718.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1009-DIY
Newark Part No.46AM6770
Product RangeATS-CP Series
Technical Datasheet
Thermal Resistance0.0093°C/W
Length87mm
Width115mm
Height20mm
Operating Temperature Range-
Product RangeATS-CP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.0093°C/W
Width
115mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Length
87mm
Height
20mm
Product Range
ATS-CP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate