Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CPX025025010-165-C3-R0
Newark Part No.46AM2131
Product RangepushPIN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $4.670 |
500+ | $3.750 |
5000+ | $3.640 |
Price for:Each
Minimum: 25
Multiple: 25
$116.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CPX025025010-165-C3-R0
Newark Part No.46AM2131
Product RangepushPIN Series
Technical Datasheet
Thermal Resistance7.3°C/W
Packages Cooled-
External Width - Metric25mm
External Height - Metric10mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.98"
External Height - Imperial0.39"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangepushPIN Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
ATS-CPX025025010-165-C3-R0 is a pushPIN™ heat sink. It features a flexible barb at the end designed to engage with pre-drilled hole in a PCB for a quick attachment. It uses compression springs that adds the necessary force to hold the assembly together for secure attachment.
- Coarse pitch straight fins design
- Lightweight aluminum heat sink extruded from AL6063 ensure optimal cooling with blue anodized finish
- Supports right‑tabbed hole pattern with recommended hole size of 0.125inch for push‑pin mounting
- Pre-assembled with phase-change TIM (T412) ensures efficient heat transfer
- Thermal resistance is 7.3°C/W
- Dimension is 25mm x 25mm x 10mm (0.98" x 0.98" x 0.39") (L x W x H)
Technical Specifications
Thermal Resistance
7.3°C/W
External Width - Metric
25mm
External Length - Metric
25mm
Heat Sink Material
Aluminum
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.98"
External Length - Imperial
0.98"
Product Range
pushPIN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate