Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL59-300-R0
Newark Part No.46AM8545
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.530 |
| 50+ | $31.800 |
| 100+ | $29.570 |
| 250+ | $27.820 |
| 500+ | $26.330 |
Price for:Each
Minimum: 10
Multiple: 1
$345.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL59-300-R0
Newark Part No.46AM8545
Technical Datasheet
Thermal Resistance3.9°C/W
Packages Cooled-
External Width - Metric14mm
External Height - Metric16mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial0.56"
External Height - Imperial0.63"
External Length - Imperial11.82"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
3.9°C/W
External Width - Metric
14mm
External Length - Metric
300mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.63"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
0.56"
External Length - Imperial
11.82"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
