Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL70-1220-R0
Newark Part No.46AM8570
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
10+ | $247.400 |
25+ | $231.180 |
50+ | $223.070 |
100+ | $214.950 |
Price for:Each
Minimum: 10
Multiple: 1
$2,474.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL70-1220-R0
Newark Part No.46AM8570
Technical Datasheet
Thermal Resistance2.2°C/W
Packages Cooled-
External Width - Metric36mm
External Height - Metric35.6mm
External Length - Metric1.22m
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.42"
External Height - Imperial1.41"
External Length - Imperial48.04"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
2.2°C/W
External Width - Metric
36mm
External Length - Metric
1.22m
Heat Sink Material
Aluminum Alloy
External Height - Imperial
1.41"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
35.6mm
External Diameter - Metric
-
External Width - Imperial
1.42"
External Length - Imperial
48.04"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate