Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-FM-22
Newark Part No.46AM6802
Product RangeATS-FM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
10+ | $151.850 |
25+ | $141.890 |
50+ | $136.910 |
100+ | $131.930 |
Price for:Each
Minimum: 10
Multiple: 10
$1,518.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-FM-22
Newark Part No.46AM6802
Product RangeATS-FM Series
Technical Datasheet
Sensor TypeDigital Flow Meter
Flow Rate Min0.04l/min
Flow Rate Max1l/min
Operating Pressure Min-
Operating Pressure Max85.34psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 10%
Media TypeWater
Process Connection Size3/8"
Process Connection TypeBSP Male Thread
Pipe Size-
Sensor MountingThread Mount
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeATS-FM Series
Technical Specifications
Sensor Type
Digital Flow Meter
Flow Rate Max
1l/min
Operating Pressure Max
85.34psi
Supply Voltage Max
-
Media Type
Water
Process Connection Type
BSP Male Thread
Sensor Mounting
Thread Mount
Operating Temperature Max
80°C
SVHC
No SVHC (12-Jan-2017)
Flow Rate Min
0.04l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 10%
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
ATS-FM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate