Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L350S14W-329
Newark Part No.46AM7104
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $29.850 |
500+ | $9.960 |
Price for:Each
Minimum: 100
Multiple: 10
$2,985.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L350S14W-329
Newark Part No.46AM7104
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate13.7W
Heat Pipe MaterialCopper
External Length - Metric350mm
External Width - Metric7.2mm
External Thickness - Metric4.5mm
External Diameter - Metric-
Product Range-
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
7.2mm
External Diameter - Metric
-
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
13.7W
External Length - Metric
350mm
External Thickness - Metric
4.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate