Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L70S66W-299
Newark Part No.46AM7129
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $16.950 |
500+ | $5.670 |
Price for:Each
Minimum: 100
Multiple: 10
$1,695.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L70S66W-299
Newark Part No.46AM7129
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate66.1W
Heat Pipe MaterialCopper
External Length - Metric70mm
External Width - Metric7.6mm
External Thickness - Metric3.8mm
External Diameter - Metric-
Product Range-
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
7.6mm
External Diameter - Metric
-
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
66.1W
External Length - Metric
70mm
External Thickness - Metric
3.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate