Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCBT1088
Newark Part No.46AM7306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 10000+ | $6.360 |
| 50000+ | $5.960 |
| 100000+ | $5.610 |
Price for:Each
Minimum: 1000
Multiple: 100
$6,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCBT1088
Newark Part No.46AM7306
Technical Datasheet
Thermal Resistance1.2°C/W
Packages CooledTO-3
External Width - Metric45.2mm
External Height - Metric31mm
External Length - Metric45.2mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.78"
External Height - Imperial1.22"
External Length - Imperial1.78"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
1.2°C/W
External Width - Metric
45.2mm
External Length - Metric
45.2mm
Heat Sink Material
Aluminum
External Height - Imperial
1.22"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
TO-3
External Height - Metric
31mm
External Diameter - Metric
-
External Width - Imperial
1.78"
External Length - Imperial
1.78"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
