Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-UC-QFLOW-200
Newark Part No.46AM7429
Product RangequadFLOW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
100+ | $305.810 |
500+ | $289.780 |
2500+ | $205.270 |
5000+ | $190.470 |
10000+ | $175.390 |
Price for:Each
Minimum: 100
Multiple: 5
$30,581.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-UC-QFLOW-200
Newark Part No.46AM7429
Product RangequadFLOW Series
Technical Datasheet
Thermal Resistance0.2°C/W
Packages CooledBGA
External Width - Metric92.11mm
External Height - Metric29mm
External Length - Metric92.38mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial3.63"
External Height - Imperial1.14"
External Length - Imperial3.64"
External Diameter - Imperial-
Product RangequadFLOW Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.2°C/W
External Width - Metric
92.11mm
External Length - Metric
92.38mm
Heat Sink Material
Copper
External Height - Imperial
1.14"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
29mm
External Diameter - Metric
-
External Width - Imperial
3.63"
External Length - Imperial
3.64"
Product Range
quadFLOW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate