Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $750.600 |
Price for:Each
Minimum: 1
Multiple: 1
$750.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ADAM-6022-A1E is an Ethernet-based dual-loop PID Controller for general purpose applications. It is user-friendly utility software is included for users to set PID parameters (Pv, Mv and Sv). Through the integrated web page, users can monitor and change the control set point through the Internet via web browser. It also supports MODBUS/TCP protocol. HMI software can easily access this module to monitor the I/O data and change the control parameters.
- Supports heating/cooling (direct/reverse) action mode
- Support loop open/close (PID disable/enable) and analog output manual control modes
- Built-in watchdog timer
- Status, comm, link and speed indicating LED indicator
- Analog input channel independent configuration
- 16-bit Resolution
- 10-sample/second Sampling rates
- 20MΩ Input impedance
- ±25ppm/°C Span drift
- ±6µV/°C Zero drift
- Modbus/TCP, TCP/IP, UDP and HTTP Communication protocol
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
20mA
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
