Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoADAM-6117EI-AE
Newark Part No.44W6191
Product RangeADAM-6100EI Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $852.350 |
Price for:Each
Minimum: 1
Multiple: 1
$852.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoADAM-6117EI-AE
Newark Part No.44W6191
Product RangeADAM-6100EI Series
Technical Datasheet
Current Rating20mA
Product RangeADAM-6100EI Series
SVHCTo Be Advised
Product Overview
ADAM-6117EI-AE is a 8-ch isolated analog input EtherNet/IP Module. The module is equipped with the EtherNet/IP protocol, and allows daisy chain connections, making it possible to transfer data much faster during process control and other industrial automation applications. Daisy chain connectivity provides a more scalable system with fewer wires to help avoid interference common in factory settings. More importantly, Advantech’s ADAM.NET Utility comes bundled with each ADAM-6100 module, allowing users to configure, set and test ADAM-6100 modules through Ethernet.
- Designed with 2,500VDC isolation protections
- 2 x RJ-45 LAN for daisy-chain connectivity
Technical Specifications
Current Rating
20mA
SVHC
To Be Advised
Product Range
ADAM-6100EI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate