Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2,160.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2,160.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoASMB-817T2-00A1
Newark Part No.77AK5229
Technical Datasheet
Silicon ManufacturerIntel
Silicon Family Name-
Core ArchitectureXeon
Core Sub-Architecture-
Silicon Core NumberC741
Kit ContentsServer Board, 2x SATA Cable, 2x SATA Pwr Cable, 2x CPU Cable, Screw, I/O Shield, CPU Carrier, Manual
Product Range-
SVHCTo Be Advised
Product Overview
- LGA4677 ATX server board with 4th Gen. Intel Xeon® Scalable processor
- Intel C741 chipset
- DDR5 4400/4800MHz RDIMM up to 2TB (8 DIMMs) supports Intel® Optane™ persistent memory
- Features 3x PCIe x16, 2x PCIe x8, 1x PCIe x4, and 1x PCIe x1
- 2 x Intel® I210AT / Intel® X710-AT2 (dual 10GbE ports)
- 5 x RJ45 connector
- Eight SATA 3 and one M.2 connectors (SATA/PCIe compatible)
- 0 ~ 60°C/ 32 ~ 140°F ambient operating temperature range
- IPMI software
- Dimension (L x H) 12" x 9.6")
Contents
LGA4677 ATX server board, Startup manual x 1, SATA data cables x 2, SATA power cables x 2, CPU power cable x 2, Screw for M.2 device x 1, I/O shield x 1, LGA4677 CPU carrier - E1B x 1.
Technical Specifications
Silicon Manufacturer
Intel
Core Architecture
Xeon
Silicon Core Number
C741
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Server Board, 2x SATA Cable, 2x SATA Pwr Cable, 2x CPU Cable, Screw, I/O Shield, CPU Carrier, Manual
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate