Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoASMB-977T2-00A1
Newark Part No.77AK5232
Technical Datasheet
Silicon ManufacturerIntel
Silicon Family Name-
Core ArchitectureXeon
Core Sub-Architecture-
Silicon Core NumberC741
Kit ContentsServer Brd, SATA Data Cable, SATA Pwr Cable, 2x CPU Cable, Screw, I/O Shield, 2x CPU Carrier, Manual
Product Range-
SVHCTo Be Advised
Product Overview
- LGA4677 server board with 4th Gen Intel® Xeon® scalable processor
- Intel® C741 chipset
- DDR5 4800MHz RDIMM up to 4TB (16 DIMMS), and Intel® Optane™ support
- 5 x PCIe x16 and 5 x PCIe x8
- 2 x Intel® I210AT / Intel® X710-AT2 (dual 10GbE ports)
- 5 x RJ45 connector
- 9 x SATA3 and 2x M.2 connectors (SATA/PCIe compatible)
- 0 ~ 40°C ( 32 ~ 104°F) ambient operating temperature range
- IPMI software
- Dimension is (L x H) is 14.96" x 13.76"
Contents
LGA4677 ATX server board, Startup manual x 1, SATA data cables x 1, SATA power cables x 1, CPU power cable x 2, Screw for M.2 device x 1, I/O shield x 1, LGA4677 CPU carrier - E1B x 2.
Technical Specifications
Silicon Manufacturer
Intel
Core Architecture
Xeon
Silicon Core Number
C741
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Server Brd, SATA Data Cable, SATA Pwr Cable, 2x CPU Cable, Screw, I/O Shield, 2x CPU Carrier, Manual
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
