New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. Interface Modules
                                                                                                  4. Interface Bridge
                                                                                                  Print Page

                                                                                                  BB-ABDN-ER-IN5010

                                                                                                  Interface Bridge, Ethernet to 802.11a/b/g/n Dual Band, 36 VDC, AirborneM2M BB-ABDN-xx-IN5xx0 Series

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH BB-ABDN-ER-IN5010
                                                                                                  ADVANTECH BB-ABDN-ER-IN5010
                                                                                                  ADVANTECH BB-ABDN-ER-IN5010
                                                                                                  ADVANTECH BB-ABDN-ER-IN5010
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoBB-ABDN-ER-IN5010
                                                                                                  Newark Part No.54AH8185
                                                                                                  Product RangeAirborneM2M BB-ABDN-xx-IN5xx0 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoBB-ABDN-ER-IN5010
                                                                                                  Newark Part No.54AH8185
                                                                                                  Product RangeAirborneM2M BB-ABDN-xx-IN5xx0 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bridge Type10/100 Ethernet to 802.11a/b/g/n Dual Band
                                                                                                  Module InterfaceEthernet
                                                                                                  Supported Devices-
                                                                                                  Supply Voltage Min5VDC
                                                                                                  Supply Voltage Max36VDC
                                                                                                  Product RangeAirborneM2M BB-ABDN-xx-IN5xx0 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  BB-ABDN-ER-IN5010 is an AirborneM2M™ 2.4/5 GHz Dual-band, 802.11x Wi-Fi Enterprise Serial Server. The compact form factor, integrated options and ease of use make it ideal for commercial enterprise environments.

                                                                                                  • 10/100Mbps to 802.11a/b/g/n dual band (2.4GHz, 5GHz)
                                                                                                  • Wide operating temperature range: -20 to +85°C
                                                                                                  • Compact form factor
                                                                                                  • Advanced enterprise class wireless security (WPA2-Enterprise, WPA, WEP, EAP)
                                                                                                  • AC power supply included with NATAM cable

                                                                                                  Technical Specifications

                                                                                                  Bridge Type

                                                                                                  10/100 Ethernet to 802.11a/b/g/n Dual Band

                                                                                                  Supported Devices

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  36VDC

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Module Interface

                                                                                                  Ethernet

                                                                                                  Supply Voltage Min

                                                                                                  5VDC

                                                                                                  Product Range

                                                                                                  AirborneM2M BB-ABDN-xx-IN5xx0 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.