New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  EI-53-S5A1U

                                                                                                  Compact Edge Intelligent System, i5-1345UE, Fanless, Intel Core, 1.3GHz, 64GB, -20°C to +60°C

                                                                                                  ADVANTECH
                                                                                                  ADVANTECH EI-53-S5A1U
                                                                                                  ADVANTECH EI-53-S5A1U
                                                                                                  ADVANTECH EI-53-S5A1U
                                                                                                  ADVANTECH EI-53-S5A1U
                                                                                                  ADVANTECH EI-53-S5A1U
                                                                                                  ADVANTECH EI-53-S5A1U
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoEI-53-S5A1U
                                                                                                  Newark Part No.92AK5762
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,654.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,654.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoEI-53-S5A1U
                                                                                                  Newark Part No.92AK5762
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core
                                                                                                  Core Numberi5-1345UE
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed1.3GHz
                                                                                                  RAM Memory Size64GB
                                                                                                  Kit ContentsCompact Edge Intelligent System EI-53, Canbus, Phoenix Connector Counterpart, WISE-DeviceOn, Manual
                                                                                                  InterfacesCANBus, DIO, HDMI, LAN1, LAN2, RS232, RS422, RS485, USB 2.0, USB 3.2
                                                                                                  Operating SystemUbuntu Linux 22.04 LTS, Windows 10 IoT LTSC, Windows 11 IoT
                                                                                                  Operating Temperature Range-20°C to +60°C
                                                                                                  FanlessYes

                                                                                                  Product Overview

                                                                                                  EI-53-S5A1U is a EI-53 series compact edge intelligent system powered by 13th Gen Intel® Core™ Mobile processors with up to 10 cores and DDR5 5200MHz dual-channel memory up to a maximum capacity of 64GB. It also features high-performance Intel® Iris® Xe integrated graphics. Not just a compact system, the EI-53’s robust computing capability seamlessly integrates with pre-installed software tailored for industrial applications. It features the Advantech SUSI API for GPIO, CANBUS access, DeviceOn for OTA updates, remote monitoring, and real-time management, and ready with Ubuntu 22.04. Additionally, a robotics software package expedites robotics applications, complemented by a pre-built Robotics SDK. With its high-performance computing, extensive I/O connectivity and integrated software packages, the EI-53 caters to semiconductor equipment, robotics & AMR, and energy storage applications, supporting industry standard protocols.

                                                                                                  • Intel Core i5-1345UE
                                                                                                  • 2.5inch SATA SSD/ 1 x M-key 2280 storage
                                                                                                  • Compact fanless 6.141inch x 4.409inch x 2.362inch dimensions
                                                                                                  • Dual 4K lockable HDMI 2.0b, 4096x2160 resolution display
                                                                                                  • Vertical I/O: 3x COM/1x DIO/2x CANBus/2x LAN/6x USB
                                                                                                  • Compatible with EWM-W165M203E WI-FI module (NO RED)
                                                                                                  • Compatible with AIW-357 5G module (NO RED)
                                                                                                  • WISE-DeviceOn for device management and remote control
                                                                                                  • 5 year Long-Term Support (LTS) program for Ubuntu
                                                                                                  • Power input range from 12 to 24VDC, operating temperature range from -20 to 60°C

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Core

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  64GB

                                                                                                  Interfaces

                                                                                                  CANBus, DIO, HDMI, LAN1, LAN2, RS232, RS422, RS485, USB 2.0, USB 3.2

                                                                                                  Operating Temperature Range

                                                                                                  -20°C to +60°C

                                                                                                  Core Number

                                                                                                  i5-1345UE

                                                                                                  Processor Speed

                                                                                                  1.3GHz

                                                                                                  Kit Contents

                                                                                                  Compact Edge Intelligent System EI-53, Canbus, Phoenix Connector Counterpart, WISE-DeviceOn, Manual

                                                                                                  Operating System

                                                                                                  Ubuntu Linux 22.04 LTS, Windows 10 IoT LTSC, Windows 11 IoT

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.