Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoEKI-2728M-BE
Newark Part No.57AC6280
Product RangeEKI-2728 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $955.730 |
Price for:Each
Minimum: 1
Multiple: 1
$955.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-2728M-BE
Newark Part No.57AC6280
Product RangeEKI-2728 Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 6, SC x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVAC / VDC
Product RangeEKI-2728 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 6, SC x 2
Input Voltage Type
VAC / VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
EKI-2728 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate