Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $4,346.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4,346.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFWA-2013-24A1R
Newark Part No.87AK4939
Technical Datasheet
No. of Ports19Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged PoE Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesUSB 2.0 x 2, IPMI x 1, Console x 1, RJ45 1G x 8, RJ45 2.5G x 2, SFP+ 10G x 4, VGA x 1
Network Speeds1Gbps, 2.5Gbps, 10Gbps
Input Voltage TypeVAC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
19Ports
Ethernet Switch Type
Managed PoE Gigabit Ethernet
Port Types
USB 2.0 x 2, IPMI x 1, Console x 1, RJ45 1G x 8, RJ45 2.5G x 2, SFP+ 10G x 4, VGA x 1
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Rack
Network Speeds
1Gbps, 2.5Gbps, 10Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate