Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoPPC-112W-PK92AA
Newark Part No.77AK6391
Product RangePPC-112W Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $938.250 |
Price for:Each
Minimum: 1
Multiple: 1
$938.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-112W-PK92AA
Newark Part No.77AK6391
Product RangePPC-112W Series
Technical Datasheet
Meter Display TypeProjected Capacitive
Display Size291.7mm x 186.6mm
Display Resolution1366 x 768 Pixels
Screen Size11.6"
Supply Voltage Min-
Supply Voltage Max12VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePPC-112W Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
Projected Capacitive
Display Resolution
1366 x 768 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
PPC-112W Series
Display Size
291.7mm x 186.6mm
Screen Size
11.6"
Supply Voltage Max
12VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
