New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  ROM-DK2820-F1A1E

                                                                                                  Evaluation Kit, i.MX93, 64bit, ARM Cortex-A55F/Cortex-M33F

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH ROM-DK2820-F1A1E
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoROM-DK2820-F1A1E
                                                                                                  Newark Part No.24AM0802
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoROM-DK2820-F1A1E
                                                                                                  Newark Part No.24AM0802
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits64bit
                                                                                                  Silicon Family Namei.MX93
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A55F, Cortex-M33F
                                                                                                  Silicon Core Numberi.MX93
                                                                                                  Kit ContentsBrd ROM-2820, Carrier Brd ROM-ED93, CODEC Brd ROM-EG51, Mod ROM-2820, MICRO SD Card, Adaptor, Cables
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ROM-DK2820-F1A1E is a development kit for OSM 1.1 Computer-on-Module ROM-2820 (ROM-2820 evaluation kit).

                                                                                                  • NXP Arm® Cortex®-A55 i.MX 93 dual up to 1.7GHz
                                                                                                  • 1 x Arm Cortex-M33 core
                                                                                                  • Onboard 2GB LPDDR4X up to 3733MT/s memory
                                                                                                  • 1 x 4 lane MIPI-DSI, 1 x single channel LVDS (display output, either one)
                                                                                                  • 2 x USB 2.0, 1 x I2S, 1 x SDIO, 5 x UART, 1 x SPI, 2 x CAN-FD, 16 x GPIO
                                                                                                  • Support Ycoto Linux operating system
                                                                                                  • Ethernet: 2 x NXP i.MX 93 integrated RGMII Chipset, 2 x 10/100/1000Mbps speed
                                                                                                  • External RTC
                                                                                                  • 12V power supply voltage and 4.82W power consumption
                                                                                                  • Operating temperature range from -40 to 85°C

                                                                                                  Contents

                                                                                                  ROM-ED93 OSM carrier board, ROM-EG51 A101 ASS'Y CODEC board, ROM-2820 OSM V1.1 module, Adapter 100-240V 36W 12V 3A, M cable PH JACK D3.5/1x2P-1.25 15cm, M cable PH JACK D3.5/1x3P-1.25 15cm, Debug cable 1x4P-1.25/D-SUB 9P(F) 60cm, M cable D-SUB 9P(F)/D-SUB 9P(F) RS232/RS485 100c, SQF MICRO SD C10 MLC 16G (-40~85°C), M cable USB-A 4P(M)/micro USB-B 5P(M) 100cm, BKL cable 1x4P-1.25/1x5P-2.0 50cm, LVDS cable 1x20P-1.0/2x20P-1.25 50cm.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  i.MX93

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A55F, Cortex-M33F

                                                                                                  Kit Contents

                                                                                                  Brd ROM-2820, Carrier Brd ROM-ED93, CODEC Brd ROM-EG51, Mod ROM-2820, MICRO SD Card, Adaptor, Cables

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  64bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  i.MX93

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.