Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoRSB-3730CQ-XDA1E
Newark Part No.83AK8052
Product RangeRSB-3730 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoRSB-3730CQ-XDA1E
Newark Part No.83AK8052
Product RangeRSB-3730 Series
Technical Datasheet
Silicon ManufacturerNXP
Silicon Family Namei.MX 8M Mini
Core ArchitectureARM
Silicon Core Number-
Kit ContentsSingle Board Computer i.MX 8M Mini with Heatsink
Product RangeRSB-3730 Series
SVHCTo Be Advised
Product Overview
RSB-3730CQ-XDA1E is a RSB-3730 RISC 2.5" single board computer (SBC) powered by a NXP i.MX8M Mini Cortex-A53 quad high-performance processor. It offers both rich display as HDMI/LVDS/DSI and rich IO as 1 GbE/3 serials/5 USB/8GPIOs. RSB-3730 also features Mini-PCIe for LTE and M.2 for Wi-Fi/BT solution. It is an ideal solution for healthcare, security, IOT gateway and vending machine application.
- NXP i.MX8M Mini Cortex-A53 quad-core up to 1.8GHz
- Onboard LPDDR4 2/4GB
- 1 GbE, 1 Mini-PCIE, 1 M.2, supports Yocto
- Support I/O Expansions by UIO40-Express I/O boards, please refer to page #3 for more information
- 12V power supply, 9.96W power consumption at burning
- Dimension is 100 x 72 x 19mm, FCC Class B certified
- 2 memory, 16 Emmc, LVDS display, to UIO UART1
- 1 x RS232/485 by DB9, 2 x RS232 by UIO serial port
- 2 by typeA, 3 by UIO CONN USB host
- 1 USB OTG, 1 SD, 0 to 60°C operating temperature
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
ARM
Kit Contents
Single Board Computer i.MX 8M Mini with Heatsink
SVHC
To Be Advised
Silicon Family Name
i.MX 8M Mini
Silicon Core Number
-
Product Range
RSB-3730 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate