Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoSOM-5993D4-U0A1
Newark Part No.72AK1423
Product RangeSOM-5993 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSOM-5993D4-U0A1
Newark Part No.72AK1423
Product RangeSOM-5993 Series
Technical Datasheet
Silicon ManufacturerIntel
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberD-1712TR
Silicon Family NameXeon
Kit ContentsCOM Express Basic Type7 Module D-1712TR
Product RangeSOM-5993 Series
SVHCTo Be Advised
Product Overview
- Intel Xeon processor D-1712TR COM Express R3.0 Type 7 module
- 4 cores, 2.0GHz CPU frequency, 40W CPU TDP
- DDR4 technology, 128GB capacity
- COM, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, USB 2.0, USB 3.0 interface
- Active thermal solution
- Supports SUSI, DeviceOn and Edge AI suite
- AT/ATX power
- Operating temperature standard from 0 to 60°C
- Dimension is 4.92" x 3.74"
Technical Specifications
Silicon Manufacturer
Intel
Core Sub-Architecture
-
Silicon Family Name
Xeon
Product Range
SOM-5993 Series
Core Architecture
-
Silicon Core Number
D-1712TR
Kit Contents
COM Express Basic Type7 Module D-1712TR
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
