New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Single Board Computers - SBC - Other Embedded Computers
                      Print Page

                      SOM-6884C3H-U1A1

                      Computer On Module, i3-13300HE, Raptor Lake-P Family, Core, SOM-6884 Series

                      ADVANTECH SOM-6884C3H-U1A1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoSOM-6884C3H-U1A1
                      Newark Part No.85AK1971
                      Product RangeSOM-6884 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoSOM-6884C3H-U1A1
                      Newark Part No.85AK1971
                      Product RangeSOM-6884 Series
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerIntel
                      Silicon Family NameRaptor Lake-P
                      Core ArchitectureCore
                      Core Sub-Architecture-
                      Silicon Core Numberi3-13300HE
                      Kit ContentsComputer On Module i3-13300HE
                      Product RangeSOM-6884 Series
                      SVHCTo Be Advised

                      Product Overview

                      SOM-6884C3H-U1A1 is a SOM-6884 13th Gen Intel® Core™ processor (Code Name: Raptor Lake-P) COM Express® SOM-6884 compact type 6 module.

                      • COM Express R3.1 compact module type 6 pinout
                      • Dual channel DDR5 memory up to 64GB, 4800MT/s
                      • High speed I/O: 12x PCIe Gen4, 8x PCIe Gen3, 2x USB4 & 4x USB3.2 Gen2
                      • Supports SUSI, DeviceOn and Edge AI suite
                      • Supply voltage Vin: 8.5V to 20V (±5%); VSB: 5±5%, RTC battery: 2.0V to 3.3V
                      • Dimension is 3.74” x 3.74”
                      • Intel® I226 controller; 10M/100M/1000M/2.5Gbps Ethernet
                      • Core™ i3-13300HE CPU
                      • 8C (4+4) core, 45W CPU TDP, PEG x8 GEN4
                      • 0 to 60°C operating temperature

                      Technical Specifications

                      Silicon Manufacturer

                      Intel

                      Core Architecture

                      Core

                      Silicon Core Number

                      i3-13300HE

                      Product Range

                      SOM-6884 Series

                      Silicon Family Name

                      Raptor Lake-P

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Computer On Module i3-13300HE

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.