Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoSPC-515-633AE
Newark Part No.74AH3825
Product RangeSPC-515 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,032.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4,032.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSPC-515-633AE
Newark Part No.74AH3825
Product RangeSPC-515 Series
Technical Datasheet
Meter Display TypeLCD Projected Capacitive Touch Screen
Display Size389.6mm x 313.7mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min21VDC
Supply Voltage Max27VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPC-515 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
LCD Projected Capacitive Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
21VDC
Operating Temperature Min
0°C
Product Range
SPC-515 Series
Display Size
389.6mm x 313.7mm
Screen Size
15"
Supply Voltage Max
27VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate