Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoSPC-821-MLA
Newark Part No.79AK6353
Product RangeSPC-821(M) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSPC-821-MLA
Newark Part No.79AK6353
Product RangeSPC-821(M) Series
Technical Datasheet
Meter Display TypeFHD TFT LCD Touch Screen
Display Size546.69mm x 420.34mm
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeSPC-821(M) Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
FHD TFT LCD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
SPC-821(M) Series
Display Size
546.69mm x 420.34mm
Screen Size
21.5"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate