Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoTPC-121W-N31YB
Newark Part No.80AK7093
Product RangeTPC-121W Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1,971.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,971.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoTPC-121W-N31YB
Newark Part No.80AK7093
Product RangeTPC-121W Series
Technical Datasheet
Meter Display TypeFHD TFT LCD Touch Screen
Display Size558.4mm x 349.8mm
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeTPC-121W Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
FHD TFT LCD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
-20°C
Product Range
TPC-121W Series
Display Size
558.4mm x 349.8mm
Screen Size
21.5"
Supply Voltage Max
28.8VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
