Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoUNO-148-B73BA
Newark Part No.28AK4987
Product RangeUNO-148 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUNO-148-B73BA
Newark Part No.28AK4987
Product RangeUNO-148 Series
Technical Datasheet
Operating System SoftwareAdvLinux, Win 10 2019 LTSC
Processor TypeIntel Core i7-8665UE
Computer Case StyleDIN Rail Mount
RAM Memory Size8GB
Hard Drive Capacity-
Onboard GraphicsIntel HD Graphics
Expansion Slots1 x Full Size Mini PCIe, 1 x M.2 B Key, 1 x M.2 E Key, 1 x M.2 M Key, 1 x SIM Card Slot
Product RangeUNO-148 Series
Plug Type-
External Height - Metric200mm
External Width - Metric35mm
External Depth - Metric140mm
SVHCTo Be Advised
Technical Specifications
Operating System Software
AdvLinux, Win 10 2019 LTSC
Computer Case Style
DIN Rail Mount
Hard Drive Capacity
-
Expansion Slots
1 x Full Size Mini PCIe, 1 x M.2 B Key, 1 x M.2 E Key, 1 x M.2 M Key, 1 x SIM Card Slot
Plug Type
-
External Width - Metric
35mm
SVHC
To Be Advised
Processor Type
Intel Core i7-8665UE
RAM Memory Size
8GB
Onboard Graphics
Intel HD Graphics
Product Range
UNO-148 Series
External Height - Metric
200mm
External Depth - Metric
140mm
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
