Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEM
Manufacturer Part NoAF1206F6.30TM
Newark Part No.40AJ6179
Product RangeAirMatrix AF Series
Technical Datasheet
2,477 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.520 |
10+ | $1.450 |
25+ | $1.330 |
50+ | $1.220 |
100+ | $1.130 |
250+ | $0.973 |
500+ | $0.883 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEM
Manufacturer Part NoAF1206F6.30TM
Newark Part No.40AJ6179
Product RangeAirMatrix AF Series
Technical Datasheet
Fuse Current6.3A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product RangeAirMatrix AF Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
6.3A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
AirMatrix AF Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate